You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4031CD

Operational Amplifier, 1 Amplifier, 100 MHz, 100 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

THS4031CD - Operational Amplifier, 1 Amplifier, 100 MHz, 100 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4031CD
Order Code:
3005085

Product Overview

The THS4031CD is a single ultralow-voltage noise high-speed voltage-feedback Operational Amplifier offers very good AC performance with 100MHz bandwidth (G=2), 100V/µs slew rate and 60ns settling time (0.1%). The THS4031 is unity gain stable with 275MHz bandwidth. This amplifier has a high drive capability of 90mA and draw only 8.5mA supply current per channel. With -90dBc of total harmonic distortion (THD) at f=1MHz and a very low noise of 1.6nV/√Hz, the THS4031 is ideally suited for applications requiring low distortion and low noise such as buffering analog-to-digital converters.
  • 0.5mV Typical low input offset voltage
  • 90mA Typical output current drive
  • 95dB Typical CMRR
  • 2µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
100MHz

:
100V/µs

:
± 4.5V to ± 16V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

View all alternatives / recommendations

$8.66 ( $9.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.66 ($9.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.26 ($9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange