You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4042CD

Operational Amplifier, 2 Amplifier, 165 MHz, 400 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

THS4042CD - Operational Amplifier, 2 Amplifier, 165 MHz, 400 V/µs, ± 4.5V to ± 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4042CD
Order Code:
3005087

Product Overview

The THS4042CD is a dual C-stable high-speed voltage-feedback Operational Amplifier capable of driving any capacitive load. This makes them ideal for a wide range of applications including driving video lines or buffering ADCs. The device features high 165MHz bandwidth and 400V/µs slew rate. The THS4042 is stable at all gains for both inverting and non-inverting configurations. It offers excellent video performance with 0.01% differential gain error and 0.01° differential phase error. This amplifier can drive up to 100mA into a 20R load and operate off power supplies ranging from ±5 to ±15V.
  • C-stable amplifier drive any capacitive load
  • Unity gain stable
  • 100mA Typical high output drive
  • 90dB Typical CMRR
  • 10µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
165MHz

:
400V/µs

:
± 4.5V to ± 16V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

34 total stock globally Need more?

34 available for 4 - 5 business days delivery

$16.69 ( $19.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $16.69 ($19.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $15.07 ($17.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $14.37 ($16.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $11.92 ($13.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $10.87 ($12.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange