You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THS4082CDG4 . - 

Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 233 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

THS4082CDG4 . - Operational Amplifier, Dual, 2 Amplifier, 175 MHz, 233 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4082CDG4 .
Order Code:
1214367

Product Overview

The THS4082CDG4 is a dual ultralow-power high-speed voltage-feedback Operational Amplifier operate off of a very low 3.4mA quiescent current per channel and have a high output drive capability of 85mA. The dual amplifier offers very good AC performance with 175MHz bandwidth, 230V/µs slew rate and 43ns settling time (0.1%). With total harmonic distortion (THD) of dBc at f=1MHz, the THS4082 is ideally suited for applications requiring low distortion.
  • Excellent video performance - 35MHz Bandwidth (0.1dB, G=1)
  • 85mA (IO) Typical high output drive
  • 0.01% Differential gain
  • 0.05° Differential phase
  • 90dB Typical CMRR
  • 15µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision, Signal Processing

Product Information

:
2 Amplifier
:
175MHz
:
233V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$9.43 ( $10.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.43 ($10.84)
  ( )
10+ $8.48 ($9.75)
  ( )
100+ $6.94 ($7.98)
  ( )
250+ $6.52 ($7.50)
  ( )
500+ $5.92 ($6.81)
  ( )
1000+ $4.99 ($5.74)
  ( )
2500+ $4.74 ($5.45)