You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4121ID .

Differential Amplifier, High-Speed, 1 Amplifiers, 8 mV, 1 dB, 100 MHz, -40 °C, 85 °C

THS4121ID . - Differential Amplifier, High-Speed, 1 Amplifiers, 8 mV, 1 dB, 100 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4121ID .
Order Code:
1459435

Product Overview

The THS4121ID is a high-speed fully differential I/O Amplifier for use with differential transmitter and receiver. The THS412x is one in a family of fully differential-input, differential-output devices fabricated using Texas Instruments state-of-the-art submicron CMOS process. The THS412x consists of a true fully-differential signal path from input to output. This results in excellent common-mode noise rejection and improved total harmonic distortion.
  • Balanced outputs reject common-mode noise
  • Differential reduced second harmonic distortion
  • 96dB Typical CMRR
  • -75dB Total harmonic distortion at 1MHz (VO=2V)
  • 5.4nV/√Hz Input-referred noise (10kHz)
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
8mV

:
1dB

:
100MHz

:
-40°C

:
85°C

:
SOIC

:
8Pins

:
± 1.5V to ± 1.75V

:
55V/µs

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$6.93 ( $7.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.93 ($7.97)