You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4131CDG4 . - 

Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 225 MHz, 0 °C, 70 °C

THS4131CDG4 . - Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 225 MHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4131CDG4 .
Order Code:
1234946

Product Overview

The THS4131CDG4 is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
  • Balanced outputs reject common-mode noise
  • Reduced second-harmonic distortion due to differential output
  • -100dB Third harmonic distortion at 250kHz
  • 1.3nV/√Hz Input-referred noise
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
2mV
:
2dB
:
225MHz
:
0°C
:
70°C
:
SOIC
:
8Pins
:
± 2V to ± 16.5V
:
52V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for THS4131CDG4 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $13.17 ($15.15)   ( ) 10+ $11.89 ($13.67)   ( ) 75+ $11.34 ($13.04)   ( ) 150+ $9.84 ($11.32)   ( ) 525+ $8.58 ($9.87)   ( ) 1050+ $8.24 ($9.48)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $13.48 ($15.50)   ( ) 10+ $12.18 ($14.01)   ( ) 75+ $11.62 ($13.36)   ( ) 150+ $10.09 ($11.60)   ( ) 525+ $8.78 ($10.10)   ( ) 1050+ $8.43 ($9.69)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

5 total stock globally

Available until stock is exhausted

5 available for 5 - 6 business days delivery
$13.52 ( $15.55 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.52 ($15.55)
  ( )
10+ $12.20 ($14.03)
  ( )
25+ $11.31 ($13.01)
  ( )
100+ $10.11 ($11.63)
  ( )
250+ $9.59 ($11.03)
  ( )
500+ $8.80 ($10.12)
  ( )
1000+ $7.67 ($8.82)