You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4131CDGN .

Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 150 MHz, 0 °C, 70 °C

THS4131CDGN . - Differential Amplifier, Low Noise, 1 Amplifiers, 2 mV, 2 dB, 150 MHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4131CDGN .
Order Code:
1103047

Alternatives for THS4131CDGN .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The THS4131CDGN is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
  • Balanced outputs reject common-mode noise
  • Reduced second-harmonic distortion due to differential output
  • -100dB Third harmonic distortion at 250kHz
  • 1.3nV/√Hz Input-referred noise
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
2mV

:
2dB

:
150MHz

:
0°C

:
70°C

:
MSOP

:
8Pins

:
± 2V to ± 16.5V

:
52V/µs

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$13.17 ( $15.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.17 ($15.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.90 ($13.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.34 ($13.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.41 ($10.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $8.58 ($9.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $8.03 ($9.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange