You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4281DBVT

Operational Amplifier, 1 Amplifier, 90 MHz, 35 V/µs, 2.7V to 15V, ± 1.35V to ± 8.25V, SOT-23

THS4281DBVT - Operational Amplifier, 1 Amplifier, 90 MHz, 35 V/µs, 2.7V to 15V, ± 1.35V to ± 8.25V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4281DBVT
Order Code:
3005089

Product Overview

The THS4281DBVT is a very low-power high speed voltage feedback Operational Amplifier with rail-to-rail input/output. Fabricated using the BiCom-II process. Consuming only 750µA with an unity gain bandwidth of 90MHz and a high 35V/µs slew rate, the THS4281 allows portable or other power-sensitive applications to realize high performance with minimal power. To ensure long battery life in portable applications, the quiescent current is trimmed to be less than 900µA at +25°C and 1mA from -40 to +85°C. The THS4281 is a true single-supply amplifier with a specified common-mode input range of 400mV beyond the rails. This allows for high-side current sensing applications without phase reversal concerns. Its output swings to within 40mV from the rails with 10kR loads and 150mV from the rails with 1kR loads. The THS4281 has a good 0.1% settling time of 78ns and 0.01% settling time of 150ns.
  • 750µA at 5V Very low quiescent current
  • 2.5mV (maximum at +25°C) Input offset voltage
  • >30mA (10R load, 5V) Output current
  • 12.5nV/√Hz Low voltage noise
  • Green product and no Sb/Br

Applications

Portable Devices, Signal Processing, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
90MHz

:
35V/µs

:
2.7V to 15V, ± 1.35V to ± 8.25V

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

1,263 total stock globally Need more?

1,263 available for 4 - 5 business days delivery

$5.38 ( $6.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.38 ($6.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange