You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4304DBVT - 

Operational Amplifier, 1 Amplifier, 3 GHz, 830 V/µs, 2.7V to 5V, SOT-23, 5 Pins New

THS4304DBVT - Operational Amplifier, 1 Amplifier, 3 GHz, 830 V/µs, 2.7V to 5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4304DBVT
Order Code:
3117744

Product Overview

The THS4304DBVT is a wideband Operational Amplifier designed for use in high-speed analogue signal-processing chains operating with a single 5V power supply. Developed in the BiCom3 silicon germanium process technology, the THS4304 offers best-in-class performance using a single 5V supply as opposed to previous generations of operational amplifiers requiring ±5V supplies. The THS4304 is a traditional voltage-feedback topology that provides the following benefits: balanced inputs, low offset voltage and offset current, low offset drift, high common mode and power supply rejection ratio.
  • 2.8nV/√Hz Low voltage noise
  • 18mA Quiescent current
  • Green product and no Sb/Br

Applications

RF Communications, Imaging, Video & Vision

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
3GHz
:
830V/µs
:
2.7V to 5V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

72 total stock globally

72 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$9.41 ( $10.82 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.41 ($10.82)
  ( )
10+ $8.50 ($9.78)
  ( )
100+ $7.04 ($8.10)