You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4524IDBT

Differential Amplifier, 4 Amplifiers, 2 mV, 145 MHz, -40 °C, 85 °C

THS4524IDBT - Differential Amplifier, 4 Amplifiers, 2 mV, 145 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4524IDBT
Order Code:
3004462

Product Overview

The THS4524IDBT is a very low-power fully Differential Amplifier with rail-to-rail output and an input common-mode range that includes the negative rail. This amplifier is designed for low-power data acquisition system and high-density applications where power dissipation is a critical parameter and provides exceptional performance in audio applications. The family includes quad FDA version. This fully differential amplifier features accurate output common-mode control that allows for DC-coupling when driving analog-to-digital converters (ADCs). This control, coupled with an input common-mode range below the negative rail as well as rail-to-rail output, allows for easy interfacing between single-ended, ground-referenced signal sources. Additionally, these devices are ideally suited for driving both successive-approximation register (SAR) and delta-sigma (ΔΣ) ADCs using only a single +2.5 to +5V and ground power supply.
  • Fully differential architecture
  • Negative rail input
  • Output common-mode control (with low offset)
  • 102dB Typical CMRR
  • 20µA (typical) Power-down capability
  • 4.6nV/√Hz (f=100kHz) Input voltage noise
  • -112dBc (0.00025%) at 1kHz (22kHz BW, G=1, 5VPP) THD+N
  • Green product and no Sb/Br

Applications

Test & Measurement, Audio, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Amplifiers

:
2mV

:
-

:
145MHz

:
-40°C

:
85°C

:
TSSOP

:
38Pins

:
2.5V to 5.5V

:
490V/µs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Available for back order

More stock available to supplier lead times which is approximately 23/11/20

Notify me when back in stock

$12.43 ( $14.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.43 ($14.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.24 ($12.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.71 ($12.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.88 ($10.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $8.10 ($9.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.58 ($8.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange