You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4524IDBTR

Differential Amplifier, 1 Amplifiers, 240 µV, 95 MHz, -40 °C, 85 °C

THS4524IDBTR - Differential Amplifier, 1 Amplifiers, 240 µV, 95 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4524IDBTR
Order Code:
3004463

Product Overview

The THS4524IDBTR is a very low-power fully Differential Amplifier with rail-to-rail output and an input common-mode range that includes the negative rail. This amplifier is designed for low-power data acquisition system and high-density applications where power dissipation is a critical parameter and provides exceptional performance in audio applications. The family includes quad FDA version. This fully differential amplifier features accurate output common-mode control that allows for DC-coupling when driving analog-to-digital converters (ADCs). This control, coupled with an input common-mode range below the negative rail as well as rail-to-rail output, allows for easy interfacing between single-ended, ground-referenced signal sources. Additionally, these devices are ideally suited for driving both successive-approximation register (SAR) and delta-sigma (ΔΣ) ADCs using only a single +2.5 to +5V and ground power supply.
  • Fully differential architecture
  • Negative rail input
  • Output common-mode control (with low offset)
  • 102dB Typical CMRR
  • 20µA (typical) Power-down capability
  • 4.6nV/√Hz (f=100kHz) Input voltage noise
  • -112dBc (0.00025%) at 1kHz (22kHz BW, G=1, 5VPP) THD+N
  • Green product and no Sb/Br

Applications

Test & Measurement, Audio, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
240µV

:
-

:
95MHz

:
-40°C

:
85°C

:
TSSOP

:
38Pins

:
2.5V to 5.5V, ± 1.25V to ± 2.75V

:
490V/µs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

532 total stock globally Need more?

532 available for 4 - 5 business days delivery

$10.68 ( $12.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.68 ($12.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.64 ($11.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.19 ($10.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.63 ($8.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.96 ($8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange