You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4531IDGK

Differential Amplifier, 1 Amplifiers, 200 µV, 114 dB, 36 MHz, -40 °C, 125 °C

THS4531IDGK - Differential Amplifier, 1 Amplifiers, 200 µV, 114 dB, 36 MHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4531IDGK
Order Code:
3004465

Product Overview

The THS4531IDGK is a low-power fully-differential Operational Amplifier with input common-mode range below the negative rail and rail-to-rail output. The device is designed for low-power data acquisition systems and high density applications where power consumption and dissipation is critical. The device features accurate output common-mode control that allows for DC coupling when driving analog-to-digital converters (ADCs). This control, coupled with the input common-mode range below the negative rail and rail-to-rail output, allows for easy interface from single-ended ground-referenced signal sources to successive-approximation registers (SARs) and delta-sigma (ΔΣ) ADCs using only single-supply 2.5 to 5V power. The THS4531 is also a valuable tool for general-purpose, low-power differential signal conditioning applications.
  • Fully-differential architecture
  • Negative rail input
  • Output common-mode control
  • 0.5µA (typical) Power-down mode
  • 10nV/√Hz (f=1kHz) Input voltage noise
  • -112dBc at 1kHz ((1V RMS, RL=2kR) THD+N
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
200µV

:
114dB

:
36MHz

:
-40°C

:
125°C

:
MSOP

:
8Pins

:
2.5V to 5.5V

:
220V/µs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

259 total stock globally Need more?

259 available for 4 - 5 business days delivery

$4.77 ( $5.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.77 ($5.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.28 ($4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.04 ($4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.32 ($3.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.97 ($3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.87 ($3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange