You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

THS4631DDA - 

Operational Amplifier, 1 Amplifier, 210 MHz, 1000 V/µs, ± 5V to ± 15V, SOIC, 8 Pins New

THS4631DDA - Operational Amplifier, 1 Amplifier, 210 MHz, 1000 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS4631DDA
Order Code:
3005091

Product Overview

The THS4631DDA is a single high speed FET-input Operational Amplifier designed for applications requiring wideband operation, high-input impedance and high-power supply voltages. By providing a 210MHz gain bandwidth product, ±15V supply operation and 100pA input bias current. The THS4631 is capable of simultaneous wideband transimpedance gain and large output signal swing. The fast 1000V/µs slew rate allows for fast settling times and good harmonic distortion at high frequencies. Low current and voltage noise allow amplification of extremely low-level input signals while still maintaining a large signal-to-noise ratio. The characteristics of the THS4631 make it ideally suited for use as a wideband photodiode amplifier.
  • -76dB, SFDR at 5MHz Low distortion
  • 7nV/√Hz Input voltage noise
  • 500µV at 25°C Maximum input offset voltage
  • 2.5µV/°C Low offset drift
  • 95mA High output current
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
210MHz
:
1000V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$11.22 ( $12.90 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.22 ($12.90)
  ( )
10+ $10.15 ($11.67)
  ( )
75+ $9.69 ($11.14)
  ( )
150+ $8.40 ($9.66)
  ( )
525+ $7.32 ($8.42)
  ( )
1050+ $6.85 ($7.88)