You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TL052ID

Operational Amplifier, 2 Amplifier, 3.6 MHz, 20 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

TL052ID - Operational Amplifier, 2 Amplifier, 3.6 MHz, 20 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL052ID
Order Code:
3005104

Product Overview

The TL052ID is a dual enhanced JFET-input precision Operational Amplifier offers improved DC and AC characteristics over the TL07x and TL08x families of BiFET operational amplifier. Texas Instruments improved BiFET process and optimized designs also yield improved bandwidth and slew rate without increased power consumption. The TL05x device is pin-compatible with the TL07x and TL08x and can be used to upgrade existing circuits or for optimal performance in new designs. BiFET operational amplifiers offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifier. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TL05x family was designed to offer higher precision and better AC response than the TL08x.
  • Direct upgrades to TL07x and TL08x BiFET operational amplifier
  • Faster slew rate (20V/µs typical) without increased power consumption
  • 93dB Typical CMRR
  • 6µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
3.6MHz

:
20V/µs

:
± 5V to ± 15V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for TL052ID

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $1.43 ($1.64)   ( ) 10+ $1.26 ($1.45)   ( ) 25+ $1.19 ($1.37)   ( ) 100+ $0.899 ($1.03)   ( ) 250+ $0.766 ($0.88)   ( ) 500+ $0.728 ($0.84)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $1.38 ($1.59)   ( ) 10+ $1.21 ($1.39)   ( ) 25+ $1.14 ($1.31)   ( ) 100+ $0.865 ($0.99)   ( ) 250+ $0.736 ($0.85)   ( ) 500+ $0.699 ($0.80)   ( ) More Pricing...

Restricted Item Add

2,370 total stock globally Need more?

2,370 available for 4 - 5 business days delivery

$3.15 ( $3.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.15 ($3.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.66 ($3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.12 ($2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.86 ($2.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.81 ($2.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.