You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TL780-12KCS .

Linear Voltage Regulators, Fixed, 14.5V To 30V In, 12V And 1.5A Out, TO-220-3

TEXAS INSTRUMENTS TL780-12KCS .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL780-12KCS .
Order Code:
1815795
Product Range
7812 Voltage Regulators

Product Range Selector (7812 Voltage Regulators)

See all from this product range

Product Overview

The TL780-12KCS is a fixed-voltage Precision Regulator in the TL780 series is capable of supplying 1.5A of load current. A unique temperature-compensation technique, coupled with an internally trimmed band-gap reference, has resulted in improved accuracy when compared to other 3-terminal regulator. Advanced layout techniques provide excellent line, load and thermal regulation. The internal current-limiting and thermal-shutdown features essentially make the device immune to overload.
  • Internal short-circuit current limiting
  • ±2% Output tolerance over full operating range
  • ±1% Output tolerance at 25°C
  • Pinout identical to µA7800 series

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
-

:
-

:
14.5V

:
30V

:
7812 Voltage Regulators

:
1.5A

:
Fixed

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 12/12/22

Notify me when back in stock

$1.38 ( $1.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.38 ($1.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.20 ($1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.18 ($1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.972 ($1.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.908 ($1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.804 ($0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.699 ($0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --