You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLC2201CP . - 

Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 2.7 V/µs, ± 2.3V to ± 8V, DIP, 8 Pins

TLC2201CP . - Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 2.7 V/µs, ± 2.3V to ± 8V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC2201CP .
Order Code:
1103012

Product Overview

The TLC2201CP is a low noise precision Operational Amplifier with rail-to-rail output. The operational amplifier using Texas Instruments Advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated devices. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes this device an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations.
  • Common-mode input voltage range includes the negative rail
  • Fully specified for both single-supply and split-supply operation
  • 500µV Maximum low input offset voltage
  • 0.5µV/°C Typical excellent offset voltage stability with temperature
  • 1pA at TA=25°C Typical low input bias current

Applications

Industrial

Product Information

:
1 Amplifier
:
1.8MHz
:
2.7V/µs
:
± 2.3V to ± 8V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TLC2201CP .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $9.53 ($10.96)   ( ) 10+ $8.58 ($9.87)   ( ) 25+ $8.08 ($9.29)   ( ) 50+ $7.57 ($8.71)   ( ) 100+ $7.20 ($8.28)   ( ) 250+ $6.76 ($7.77)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Alternatives Available

1438579 - Operational Amplifier, Single, 1 Amplifier, 1.8 MHz, 3 V/µs, 5V to 36V, DIP, 8 Pins

View all alternatives / recommendations
$8.35 ( $9.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.35 ($9.60)
  ( )
10+ $7.51 ($8.64)
  ( )
50+ $7.10 ($8.16)
  ( )
100+ $6.15 ($7.07)
  ( )
500+ $5.23 ($6.01)
  ( )
1000+ $4.42 ($5.08)
  ( )
2500+ $4.21 ($4.84)