You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLV2262AID . - 

Operational Amplifier, Dual, 2 Amplifier, 670 kHz, 0.55 V/µs, 2.7V to 8V, SOIC, 8 Pins

TLV2262AID . - Operational Amplifier, Dual, 2 Amplifier, 670 kHz, 0.55 V/µs, 2.7V to 8V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2262AID .
Order Code:
1459929

Product Overview

The TLV2262AID is a dual low voltage Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single or split supply applications. The TLV226x family offers a compromise between the MicroPower TLV225x and the AC performance of the TLC227x. It has low supply current for battery-powered applications, while still having adequate AC performance for applications that demand it. This family is fully characterized at 3 and 5V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLV226x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications.
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 12nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 500µA Maximum low power
  • 950µV at TA=25°C Maximum low input offset voltage
  • Green product and no Sb/Br

Applications

Automotive, Signal Processing, Portable Devices, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
670kHz
:
0.55V/µs
:
2.7V to 8V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 28/09/20

Contact me when back in stock

$4.72 ( $5.43 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.72 ($5.43)
  ( )
10+ $4.26 ($4.90)
  ( )
75+ $4.01 ($4.61)
  ( )
150+ $3.41 ($3.92)
  ( )
525+ $2.81 ($3.23)
  ( )
1050+ $2.32 ($2.67)
  ( )
2550+ $2.17 ($2.50)