You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TLV3501AIDG4 .

Analogue Comparator, Rail to Rail, High Speed, 1 Comparator, 4.5 ns, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV3501AIDG4 .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV3501AIDG4 .
Order Code:
9969128

Product Overview

The TLV3501AIDG4 is a Rail-to-rail High Speed Comparator with push-pull outputs that features a fast 4.5ns propagation delay and operation from +2.7 to +5.5V. Beyond-the-rails input common-mode range makes it an ideal choice for low-voltage applications. The rail-to-rail output directly drives either CMOS or TTL logic. A shutdown pin allows the device to go into idle when it is not in use. When the shutdown pin is high, the device draws about 2µA and the output goes to high impedance. When the shutdown pin is low, the TLV3501 is active. It has a robust performance when used with a good layout. However, comparator inputs have little noise immunity within the range of specified offset voltage (±5mV). For slow moving or noisy input signals, the comparator output may display multiple switching as input signals move through the switching threshold.
  • High speed (4.5ns)
  • Rail-to-rail I/O
  • Push-pull CMOS output stage
  • Shutdown
  • Low supply current (3.2mA)
  • Green product and no Sb/Br

Applications

Test & Measurement, Wireless, Signal Processing

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1 Comparator

:
4.5ns

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
CMOS, Push Pull

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

1,001 total stock globally Need more?

1,001 available for 4 - 5 business days delivery

$5.09 ( $5.85  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.09 ($5.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.56 ($5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.32 ($4.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.55 ($4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.19 ($3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.07 ($3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $2.56 ($2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $2.46 ($2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $2.45 ($2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange