You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TLV62568PEVM-860 . - 

Evaluation Module, TLV62568P Synchronous DC/DC Buck Converter, Step-Down, 1.8 V, 1 A Out

TLV62568PEVM-860 . - Evaluation Module, TLV62568P Synchronous DC/DC Buck Converter, Step-Down, 1.8 V, 1 A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV62568PEVM-860 .
Order Code:
2817385

Product Overview

The TLV62568PEVM-860 from Texas Instruments is a TLV62568P evaluation module. The EVM is designed to help the user easily evaluate and test the operation and functionality of the TLV62568P 1A buck converter. The TLV62568PDRL is a synchronous step-down converter in 1.6mm × 1.6mm, 5 pin SOT-563 package. The EVM converts a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 1A.
  • 100% duty cycle
  • Up to 95% efficiency
  • Low BOM count

Applications

Power Management

Product Information

:
Texas Instruments
:
TLV62568P
:
Power Management
:
Synchronous Buck Converter
:
Eval Board TLV62568P
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$86.03 ( $98.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $86.03 ($98.93)