You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TLV62569EVM-789 - 

Evaluation Module, TLV62569 Synchronous DC/DC Converter, Step-Down, 1.8 V, 1 A Out

TLV62569EVM-789 - Evaluation Module, TLV62569  Synchronous DC/DC Converter, Step-Down, 1.8 V, 1 A Out

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV62569EVM-789
Order Code:
2817388

Product Overview

The TLV62569EVM-789 from Texas Instruments is a TLV62569 evaluation module. The EVMs are designed to help the user easily evaluate and test the operation and functionality of the TLV62569 2A buck converters. The TLV62569DBV is a synchronous step-down converter in 2.9mm × 2.8mm, 5-pin SOT-23 package. The EVM convert a 2.5V to 5.5V input voltage to a regulated 1.8V output voltage that delivers up to 2A.
  • 100% duty cycle
  • Up to 95% efficiency
  • Low BOM count

Applications

Power Management

Product Information

:
Texas Instruments
:
TLV62569
:
Power Management
:
Synchronous Buck Converter
:
Eval Board TLV62569
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$87.09 ( $100.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.09 ($100.15)