You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMDSCNCD28035

Evaluation Board, F28035 Piccolo controlCARD, Small Form Factor, 100-Pin DIMM Interface

TEXAS INSTRUMENTS TMDSCNCD28035
TEXAS INSTRUMENTS TMDSCNCD28035

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSCNCD28035
Order Code:
3126170

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
C2000

:
C2000

:
TMS320F28

:
Piccolo - TMS320F280xx

:
TMS320F28035 Evaluation Board

:
Evaluation Board for F28035 Piccolo controlCARD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TMDSCNCD28035 is a F28035 Piccolo controlCARD, The C2000 controlCARDs are ideal products for OEMs to use for initial software development and short run builds for system prototypes, test stands, and many other projects that require easy access to high performance controllers. The controlCARDs are complete board level modules that utilise an industry standard DIMM form factor to provide a low profile single board controller solution. All of the C2000 controlCARDs use the same 100 pin connector footprint to provide the analog and digital I/Os on board controller and are completely interchangeable. Each controlCARD provides an isolated RS 232 interface for communications. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional. ControlCARDs support the 60Mhz TMX320F28027 and F28035 (Piccolo), the 100MHz TMS320F2808 (TMDSCNCD2808) and the 150MHz floating point TMS320F28335 (TMDSCNCD28335).
  • Small form factor - 9cm x 2.5cm
  • Standard 100 pin DIMM interface
  • F28x analog I/O, digital I/O and JTAG signals at DIMM interface
  • Isolated RS 232 interface
  • Single 5V power rail for full operation
  • Standalone JTAG emulator required for debug

Applications

LED Lighting, Power Management, Automotive, Motor Drive & Control, Alternative Energy, Industrial, Robotics

14 total stock globally Need more?

14 available for 4 - 5 business days delivery

$168.81 ( $194.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $168.81 ($194.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $164.04 ($188.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $159.26 ($183.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange