You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMDSCNCD28069ISO

Daughter Board, Piccolo TMS320F28069 Isolated controlCARD, Isolated USB JTAG Interface

TEXAS INSTRUMENTS TMDSCNCD28069ISO
TEXAS INSTRUMENTS TMDSCNCD28069ISO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSCNCD28069ISO
Order Code:
3126175

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
C2000

:
C2000

:
TMS320F28069

:
TMS320F280x

:
controlCARD Base Boards or Compatible Boards with 100pin DIMM Interface

:
controlCARD TMS320F28069

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TMDSCNCD28069ISO is an isolated controlCARD featuring Piccolo TMS320F28069 microcontroller. The controlCARD is ideal product for initial software development and short run builds for system prototypes, test stands and many other projects that require easy access to high-performance controllers. The controlCARD is complete board-level modules that utilize an industry-standard DIMM form factor to provide a low-profile single-board controller solution. C2000 controlCARDs typically use the DIM100 connector footprint providing access to the analogue and digital I/Os of the C2000 MCU, while likewise providing a standard for easy interchange of C2000 MCUs in an application.
  • Isolated USB JTAG interface (XDS100v1)
  • Standard 100-pin DIMM Interface
  • Analogue I/O, digital I/O and JTAG signals at DIMM interface
  • Single 5V power rail for full operation

Applications

Test & Measurement, Industrial

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$179.48 ( $206.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $179.48 ($206.40)