You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMDSEMU560V2STM-UE

Emulator, XDS560v2 System Trace USB & Ethernet Debug Probe, High Performance

TEXAS INSTRUMENTS TMDSEMU560V2STM-UE
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSEMU560V2STM-UE
Order Code:
3126184

Product Overview

The TMDSEMU560V2STM-UE is a Spectrum Digital XDS560v2 System Trace USB & Ethernet. This JTAG emulator supports both USB and Ethernet connections to the host computer. The XDS560v2 System Trace Emulator is the latest in the XDS560 series of high performance debug test controllers (emulators) for TI processors. The XDS560v2 System Trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7. The XDS560v2 System Trace emulator features a standard MIPI 60 pin HSPT header at the end of a 12.5 inch (31mm) detachable cable. This 60 pin MIPI HSPT header allows the user to either connect to a 60 pin MIPI HSPT target connector, or attach one of four included modular target configuration adapters to mate with any one for the following JTAG connectors; 14 pin TI, compact 20 pin TI, 60 pin TI, and 20 pin ARM.
  • Digital Signal Processors with JTAG interface (IEEE 1149.1)
  • Modular tail connector for alternate JTAG headers
  • Advanced emulation controller provides high performance
  • MIPI system trace capability for advanced development
  • Ethernet communications to host PC
  • USB 2.0 communications to host PC
  • Supports 1.2V to 4.1V JTAG interfaces
  • Compatible with Code Composer Studio, DSP BIOS, and RTDX
  • Compatible with Windows 2000/XP/Vista Operating Systems

Applications

Embedded Design & Development

Contents

XDS560v2 System Trace hardware emulator with MIPI 60 connector and cable, USB Cable, Ethernet Cable, Power Supply and 3 cables CD, Quick Start Guide, MIPI 60 to 20 pin TI adapter, MIPI 60 to 14 pin TI adapter, MIPI 60 to pin 20 ARM adapter, MIPI 60 to 60 TI pin adapter.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
JTAG Emulator

:
-

:
-

:
-

:
Emulator Module

:
High Performance, MIPI System Trace Capability for Advanced Development

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

9 total stock globally Need more?

9 UK stock for 5-8 days delivery

$3,176.30 ( $3,652.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,176.30 ($3,652.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --