You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSEVM3530

Evaluation Module, OMAP35X Processors, USB Host Control Functionality, High Speed MMC/SD

TMDSEVM3530 - Evaluation Module, OMAP35X Processors, USB Host Control Functionality, High Speed MMC/SD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSEVM3530
Order Code:
1784743

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
Sitara - AM35x

:
ARM

:
Cortex-A8

:
AM35x

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

TMDSEVM3530 is a OMAP35x evaluation module developed with Mistral solutions. The OMAP35x evaluation module enables developers to immediately start evaluating OMAP35x processors (OMAP3530, OMAP3525, OMAP3515, OMAP3503) and begin building low power applications. The OMAP35x processors are designed with a modular and extendable architecture. The OMAP35x evaluation module provides all the components needed to begin developing today with the OMAP35x processors. Featuring Linux board support package based on 2.6.22 kernel. The OMAP35x evaluation module includes the fl exibility to develop application specific daughter cards to prototype a complete system and the ability to update the processor as new devices become available.
  • Speed optimized OMAP3530 processor (720MHz ARM Cortex-A8 / 520MHz C64x+ DSP), 256MB LPDDR/NAND Flash
  • 3.7" VGA/QVGA touch screen LCD display supporting landscape/portrait modes
  • Camera connector to support third party CMOS Sensors
  • S-Video/Component/Composite input via TVP5146, S-Video output
  • USB host control functionality (EHCI)
  • High speed USB 2.0 support
  • Daughter card connections to most peripheral interfaces
  • 10/100Mbps Ethernet, SDIO, I2C, JTAG, keypad interfaces
  • High speed MMC/SD card
  • TPS65950 supports the power and peripheral requirements of the OMAP35x application processors

Applications

Multimedia, Medical, Audio, Portable Devices, Hobby & Education, Imaging, Video & Vision

Contents

OMAP35x EVM main board with power module, processor module and dual mode touch screen LCD display and stylus, USB cable, Serial cable, Universal power supply with a power cord, Documentation.

No Longer Stocked

$3,271.31 ( $3,762.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,271.31 ($3,762.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.