You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDXCNCD28377D - 

Daughter Board, F28379D controlCARD, For the C2000™ Delfino F2837x Series of MCU's

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDXCNCD28377D
Order Code:
2465062

Product Overview

The TMDXCNCD28377D is a F28377D Delfino controlCARD, ideal product for initial software development and short run builds for system prototypes, test stands and many other projects that require easy access to high-performance controllers. All C2000 controlCARDs are complete board-level modules that utilize a HSEC180 or DIMM100 form factor to provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail to the controlCARD for it to be fully functional. The HSEC180 Control Cards require an adapter card - TMDSADAP180TO100 - to be compatible with existing DIMM100 based C2000 Development Kits.

Applications

Embedded Design & Development

Contents

Delfino TMDXCNCD28377D controlCARD, USB cable, Code Composer Studio (CCS) Integrated Development Environment (IDE) and Software & hardware support available in controlSUITE™ software.

Product Information

:
Texas Instruments
:
C2000
:
-
:
TMS320F28377D
:
Delfino - TMS320C283xx
:
TI controlCARD Base Boards with 180pin DIMM Interface or 180Pin to 100Pin DIMM Adapter
:
controlCARD TMS320F28377D, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$169.71 ( $195.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $169.71 ($195.17)