You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMS320F28069UPZT

Microcontroller, Piccolo (C2000) Family TMS320F2806x Series Microcontrollers, C2000, 32bit, 90 MHz

TMS320F28069UPZT - Microcontroller, Piccolo (C2000) Family TMS320F2806x Series Microcontrollers, C2000, 32bit, 90 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320F28069UPZT
Order Code:
3008451
Product Range
Piccolo (C2000) Family TMS320F2806x Series Microcontrollers

Product Overview

The TMS320F28069UPZT is a 32-bit Piccolo Microcontrollers provides the power of the C28x core and CLA coupled with highly integrated control peripherals in low pin-count devices. This family is code-compatible with previous C28x-based code and also provides a high level of analog integration. An internal voltage regulator allows for single-rail operation. Enhancements have been made to the high-resolution pulse width modulator (HRPWM) module to allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the ePWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The ADC interface has been optimized for low overhead and latency.
  • High-efficiency 32-bit CPU ( TMS320C28x™)
  • 16 x 16 and 32 x 32 MAC operations
  • 16 x 16 Dual MAC
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • Code-efficient (in C/C++ and assembly)
  • Floating-point unit (FPU)
  • Viterbi, complex math, CRC unit (VCU)
  • 6-channel direct memory access (DMA)
  • No power sequencing requirement
  • Integrated power-on and brown-out resets
  • Endianness - little endian
  • JTAG boundary scan support
  • Two internal zero-pin oscillators
  • On-chip crystal Oscillator/External clock input
  • Watchdog timer module
  • Missing clock detection circuitry
  • Peripheral interrupt expansion (PIE) block that supports all peripheral interrupts

Applications

Power Management, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Piccolo (C2000) Family TMS320F2806x Series Microcontrollers

:
C2000

:
32bit

:
90MHz

:
128KB

:
50KB

:
100Pins

:
LQFP

:
54I/O's

:
ECAN, I2C, SPI, UART, USB

:
2.97V

:
3.63V

:
Piccolo (C2000)

:
TMS320F2806x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

143 total stock globally Need more?

143 available for 4 - 5 business days delivery

$23.60 ( $27.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.60 ($27.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.71 ($24.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $20.81 ($23.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $18.34 ($21.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $17.44 ($20.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange