You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMS320F2808PZA .

Digital Signal Controller, TMS320F28xx Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI

TMS320F2808PZA . - Digital Signal Controller, TMS320F28xx Series, 100 MHz, 128 KB, 35 I/O's, ECAN, I2C, SCI, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320F2808PZA .
Order Code:
1172218
Product Range
TMS320F28xx Series

Product Overview

The TMS320F2808PZA is a 32-bit Digital Signal Controller with flash for demanding control applications. This highly integrated, high-performance controller features static CMOS technology, on-chip oscillator, 128-bit Security key/lock, enhanced control peripherals and 2 x 8 channel input multiplexer. Any GPIO A pin can be connected to one of the three external core interrupts. Up to 35 individually programmable, multiplexed GPIO pins with input filtering and Peripheral Interrupt Expansion (PIE) block that supports all 43 peripheral interrupts are present in the controller.
  • Watchdog timer module
  • Prevents firmware reverse engineering
  • IDLE, STANDBY, HALT modes supported
  • Disable individual peripheral clocks
  • Digital motor control and digital power software libraries
  • Up to 6 HRPWM outputs with 150ps MEP resolution
  • Up to two quadrature encoder interfaces
  • Green product and no Sb/Br

Applications

Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TMS320F28xx Series

:
100MHz

:
128KB

:
35I/O's

:
ECAN, I2C, SCI, SPI

:
1.8V

:
LQFP

:
100Pins

:
1.71V

:
1.89V

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

2 total stock globally

2 available for 5 - 6 business days delivery

Available until stock is exhausted

$33.59 ( $38.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.59 ($38.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.87 ($35.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $29.59 ($34.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $26.09 ($30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $24.80 ($28.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $23.19 ($26.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange