You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMS320F2811PBKA .

Digital Signal Controller, TMS320F28xx Series, 150 MHz, 256 KB, 56 I/O's, CAN, SCI, SPI, 1.9 V

TMS320F2811PBKA . - Digital Signal Controller, TMS320F28xx Series, 150 MHz, 256 KB, 56 I/O's, CAN, SCI, SPI, 1.9 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320F2811PBKA .
Order Code:
1537211
Product Range
TMS320F28xx Series

Product Overview

The TMS320F2811PBKA is a Digital Signal Processor features high-performance static CMOS technology and peripheral interrupt expansion (PIE) block that supports 45 peripheral interrupts. JTAG boundary scan support IEEE standard 1149.1-1990 IEEE standard test access port and boundary-scan architecture.
  • High-performance 32-bit CPU
  • Harvard bus architecture
  • Atomic operations
  • Fast interrupt response and processing
  • Unified memory programming model
  • 4M Linear program/data address reach
  • Code-efficient (in C/C++ and assembly)
  • Up to 128K x 16 flash device (four 8K x 16 and six 16K x 16 sectors)
  • Up to 128K x 16 ROM
  • Boot ROM (4K x 16) - With software boot modes and standard math tables
  • Clock and system control - Dynamic PLL ratio changes supported and on-chip oscillator
  • Three external interrupts
  • Protects Flash/ROM/OTP and L0/L1 SARAM
  • Motor control peripherals - Two event managers (EVA, EVB) and compatible to 240xA devices
  • Serial peripheral interface (SPI)
  • Two serial communications interfaces (SCIs), standard UART
  • Enhanced controller area network (eCAN)
  • Multichannel buffered serial port (McBSP)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TMS320F28xx Series

:
150MHz

:
256KB

:
56I/O's

:
CAN, SCI, SPI

:
1.9V

:
LQFP

:
128Pins

:
1.71V

:
1.89V

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

5 total stock globally

5 available for 5 - 6 business days delivery

Available until stock is exhausted

$36.47 ( $41.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.47 ($41.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $33.63 ($38.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $32.12 ($36.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $30.23 ($34.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $28.72 ($33.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $27.40 ($31.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange