You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMS320F28335PGFA .

Digital Signal Controller, TMS320F28xxx Series, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART

TMS320F28335PGFA . - Digital Signal Controller, TMS320F28xxx Series, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320F28335PGFA .
Order Code:
1901870
Product Range
TMS320F28xxx Series

Alternatives for TMS320F28335PGFA .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The TMS320F28335PGFA is a Delfino Microcontroller for demanding control applications. The GPIO function is the default at reset. The peripheral signals that are listed under them are alternate functions. Some peripheral functions may not be available in all devices. The F28335 device contains 256K x 16 of embedded flash memory, segregated into eight 32K x 16 sectors. It also contains a single 1K x 16 of OTP memory at address range 0x380400-0x3807FF. The user can individually erase, program and validate a flash sector while leaving other sectors untouched. However, it is not possible to use one sector of the flash or the OTP to execute flash algorithms that erase/program other sectors. Special memory pipelining is provided to enable the flash module to achieve higher performance. The flash/OTP is mapped to both program and data space, therefore, it can be used to execute code or store data information.
  • High-performance static CMOS technology
  • Six-channel DMA controller (for ADC, McBSP, ePWM, XINTF and SARAM)
  • Clock and system control
  • On-chip oscillator
  • Watchdog timer module
  • GPIO0 to GPIO63 pins can be connected to one of the eight external core interrupts
  • Peripheral Interrupt Expansion (PIE) block that supports all 58 peripheral interrupts
  • 128-bit Security key/lock
  • Up to 6 HRPWM outputs with 150ps MEP resolution
  • Up to 6 event capture inputs
  • Up to 2 quadrature encoder interfaces
  • Three 32-bit CPU timers
  • Serial port peripherals
  • Up to 88 individually programmable, multiplexed GPIO pins with input filtering
  • Low-power modes and power savings
  • Green product and no Sb/Br

Applications

Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TMS320F28xxx Series

:
150MHz

:
512KB

:
88I/O's

:
CAN, I2C, SPI, UART

:
1.9V

:
LQFP

:
176Pins

:
3.135V

:
3.465V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$38.94 ( $44.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.94 ($44.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $35.91 ($41.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $34.29 ($39.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $32.28 ($37.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $30.67 ($35.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $29.25 ($33.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange