You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TMS320F28335ZJZA

Digital Signal Controller, C2000 Series, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART, 1.9 V

TMS320F28335ZJZA - Digital Signal Controller, C2000 Series, 150 MHz, 512 KB, 88 I/O's, CAN, I2C, SPI, UART, 1.9 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320F28335ZJZA
Order Code:
3009134
Product Range
C2000 Series

Product Range Selector (C2000 Series)

See all from this product range

Product Overview

The TMS320F28335ZJZA is a Delfino Microcontroller with a high-performance static CMOS technology. It comes with a 32-bit CPU which features 16 x 16 and 32 x 32 MAC operations, 16 x 16 dual MAC, Harvard bus architecture, atomic operations, fast interrupt response and processing and code-efficient (in C/C++ and assembly). The clock and system control features dynamic PLL ratio changes supported, on-chip oscillator and watchdog timer module. It features up to 88 individually programmable, multiplexed GPIO pins with input filtering.
  • Three 32-bit CPU timers
  • Peripheral interrupt expansion (PIE) block that supports all 58 peripheral interrupts
  • Single/simultaneous conversions
  • Analysis and breakpoint functions
  • Real-time debug via hardware
  • Low-power modes and power savings
  • Disable individual peripheral clocks
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Industrial, Medical, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C2000 Series

:
150MHz

:
512KB

:
88I/O's

:
CAN, I2C, SPI, UART

:
1.9V

:
BGA

:
176Pins

:
1.805V

:
1.995V

:
-40°C

:
85°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

55 total stock globally Need more?

55 available for 4 - 5 business days delivery

$44.20 ( $50.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $44.20 ($50.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange