You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMS320LF2406APZA

Digital Signal Controller, TMS320LF Series, 40 MHz, 32 KB, 41 I/O's, CAN, SCI, SPI, 3.3 V

TMS320LF2406APZA - Digital Signal Controller, TMS320LF Series, 40 MHz, 32 KB, 41 I/O's, CAN, SCI, SPI, 3.3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320LF2406APZA
Order Code:
1103123
Product Range
TMS320LF Series

Product Overview

The TMS320LF2406APZA is a 16-bit Digital Signal Processor (DSP) with flash optimized for digital motor and motion control applications. The 2406A offers an array of memory sizes and different peripherals tailored to meet the specific price/performance points required by various applications. Flash devices of up to 32K words offer a cost-effective reprogrammable solution for volume production. The 240xA devices offer a password-based "code security" feature which is useful in preventing unauthorized duplication of proprietary code stored in on-chip Flash/ROM. It offers at least one event manager module which has been optimized for digital motor control and power conversion applications. Capabilities of this module include centre and/or edge-aligned PWM generation, programmable deadband to prevent shoot-through faults and synchronized analogue-to-digital conversion. Devices with dual event managers enable multiple motor and/or converter control with a single 2406A DSP controller.
  • High-performance static CMOS technology
  • On-chip memory
  • Up to two event-manager (EV) modules
  • Two 16-bit general-purpose timers
  • Eight 16-bit pulse-width modulation (PWM) channels
  • Programmable deadband (dead time) prevents shoot-through faults
  • Watchdog (WD) timer module
  • 10-bit Analogue-to-digital converter (ADC)
  • Controller area network (CAN) 2.0B module
  • Serial communications interface (SCI)
  • Phase-Locked-Loop (PLL) based clock generation
  • Up to 40 individually programmable, multiplexed general-purpose input/output (GPIO) pins
  • Up to five external interrupts (power drive protection, reset, two maskable interrupts)
  • Ability to power down each peripheral independently
  • Green product and no Sb/Br

Applications

Automation & Process Control, Motor Drive & Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TMS320LF Series

:
40MHz

:
32KB

:
41I/O's

:
CAN, SCI, SPI

:
3.3V

:
LQFP

:
100Pins

:
3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

$29.86 ( $34.34  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.86 ($34.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $27.47 ($31.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $26.33 ($30.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $23.19 ($26.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $22.05 ($25.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $20.64 ($23.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $18.93 ($21.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange