You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMS320VC33PGE-120

DSP, Floating Point, 32bit, 60 MHz, LQFP, 144 Pins

TMS320VC33PGE-120 - DSP, Floating Point, 32bit, 60 MHz, LQFP, 144 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMS320VC33PGE-120
Order Code:
1214395
Product Range
TMS320C3x Series

Product Overview

The TMS320VC33PGE-120 is a 32-bit Floating-point Processor manufactured in 0.18µm four-level-metal CMOS (Timeline) technology. The TMS320C3x's internal busing and special digital-signal-processing instruction set have the speed and flexibility to execute up to 150 million floating-point operations per second (MFLOPS). The TMS320VC33 optimizes speed by implementing functions in hardware that other processors implement through software or microcode. This hardware-intensive approach provides performance previously unavailable on a single chip. The TMS320VC33 can perform parallel multiply and ALU operations on integer or floating-point data in a single cycle. Each processor also possesses a general-purpose register file, a program cache, dedicated ARAUs, internal dual-access memories, one DMA channel supporting concurrent I/O and a short machine-cycle time. High performance and ease of use are the results of these features.
  • Four internally decoded page strobes to simplify interface to I/O and memory devices
  • Boot-program loader
  • EDGEMODE Selectable external interrupts
  • Eight extended-precision registers
  • Direct memory access (DMA) coprocessor for concurrent I/O and CPU operation
  • Two low-power modes
  • Two and three operand instructions
  • Parallel arithmetic/logic unit (ALU) and multiplier execution in a single cycle
  • Block-repeat capability
  • Zero-overhead loops with single-cycle branches
  • Conditional calls and returns
  • Interlocked instructions for multiprocessing support
  • Bus-control registers configure strobe-control wait-state generation
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Floating Point

:
32bit

:
60MHz

:
-

:
LQFP

:
144Pins

:
42I/O's

:
-

:
Serial

:
0°C

:
90°C

:
1.71V

:
1.89V

:
TMS320C3x Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$29.72 ( $34.18  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.72 ($34.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $27.41 ($31.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $26.18 ($30.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $24.64 ($28.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $23.41 ($26.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $22.33 ($25.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange