You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS24750EVM-546

Evaluation Module for TPS24750 Integrated Hot Swap Protector with Current Monitor

TEXAS INSTRUMENTS TPS24750EVM-546
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS24750EVM-546
Order Code:
3126036

Product Overview

The TPS24750EVM-546 is an evaluation module for TPS24750 12A integrated hot swap protector with current monitor. The TPS24750 provides highly integrated load protection for 2.5V to 18V applications. The devices integrate a hot swap controller and a power MOSFET in a single package for small form factor applications. These devices protect source, load and internal MOSFET from potentially damaging events. During startup, load current and MOSFET power dissipation are limited to user-selected values. After startup, currents above the user selected limit will be allowed to flow until programmed timeout except in extreme overload events when load is immediately disconnected from source. This evaluation module provides the user with convenient test points, connectors and various indicators for full evaluation of the device.
  • 10A integrated MOSFET hot swap controllers
  • 35A input/output screw type terminals
  • Onboard fault and power good LED's
  • Linear output ramp (gate dv/dt control) option using jumper
  • Onboard test point access for all device level pins
  • Pushbutton RESET signal
  • External blocking FET
  • Common diode at output prevents negative spike when load is removed while powered on

Applications

Power Management, Communications & Networking

Footnotes

This is not a finished electrical equipment and not intended for consumer use.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS24750

:
Power Management

:
Hot Swap Controller

:
Evaluation Board TPS24750

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$199.23 ( $229.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $199.23 ($229.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $195.33 ($224.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $191.57 ($220.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --