You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS40200EVM-001 . - 

Evaluation Module, DC/DC Buck Converter, 2.5A, Single P Channel MOSFET and Single Rectifier

TPS40200EVM-001 . - Evaluation Module, DC/DC Buck Converter, 2.5A, Single P Channel MOSFET and Single Rectifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40200EVM-001 .
Order Code:
1220982

Product Overview

The TPS40200EVM-001 is an evaluation module for TPS40200 non synchronous buck DC/DC controller. The evaluation module is designed to to operate with an 8V to 16V input and to produce a regulated 3.3V output with a load current from 0.125A to 2.5A. The evaluation module demonstrates the use of the TPS40200 in a typical buck converter application. The board sacrifices some packing density to provide ample test points for module evaluation. This evaluation module can be modified to support output voltages from 0.7V to 5V by changing a single feedback resistor.
  • 300KHz switching frequency
  • Input ranges from 8V to 16V
  • 3.3V output, adjustable with single feedback resistor
  • 0.125A to 2.5A steady state output current
  • Switching frequency is 300KHz
  • Single P-channel MOSFET and single rectifier
  • Two layer, 1.4inch x 2.12inch, surface mount design with all components on one side
  • Convenient test points for probing critical waveforms and noninvasive loop response testing

Applications

Power Management, Industrial, Portable Devices

Product Information

:
Texas Instruments
:
TPS40200
:
Power Management
:
Buck Converter
:
Board Only
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TPS40200EVM-001 .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $19.85 ($22.83)   ( )

Restricted Item Add
     

Each

1+ $7.45 ($8.57)   ( ) 10+ $6.70 ($7.70)   ( ) 100+ $5.48 ($6.30)   ( ) 250+ $5.13 ($5.90)   ( ) 500+ $4.67 ($5.37)   ( ) 1000+ $3.92 ($4.51)   ( ) 2500+ $3.74 ($4.30)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $8.12 ($9.34)   ( ) 10+ $7.31 ($8.41)   ( ) 100+ $5.97 ($6.87)   ( ) 250+ $5.62 ($6.46)   ( ) 500+ $5.09 ($5.85)   ( ) 1000+ $4.30 ($4.94)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$94.35 ( $108.50 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $94.35 ($108.50)