You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS54062EVM-695 . - 

Evaluation Board for SWIFT™ Synchronous Buck Converter, 0.05-A Output

TPS54062EVM-695 . - Evaluation Board for SWIFT™ Synchronous Buck Converter, 0.05-A Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54062EVM-695 .
Order Code:
2379495

Product Overview

The TPS54062EVM-695 is a TPS54062 60V Input, 3.3V output, 0.5A evaluation module. The TPS54060 dc/dc converter is designed to provide up to a 0.5A output from an input voltage source of 4.7V to 60V. This evaluation module is designed to demonstrate the small, printed circuit board areas that may be achieved when designing with the TPS5406 regulator. The switching frequency is internally set at a nominal 400KHz. The high side MOSFET is incorporated inside the TPS54062 package along with the gate drive circuitry. The low drain to source on resistance of the MOSFET allows the TPS54062 to achieve high efficiencies and helps keep the junction temperature low at high output currents. The compensation components are external to the integrated circuit, and an external divider allows for an adjustable output voltage. Additionally, the TPS54062 provides adjustable slow start and undervoltage lockout inputs. The absolute maximum input voltage is 60V for the evaluation module.
  • 4.7V to 60V input supply voltage
  • Integrated high side N-Channel MOSFET
  • Integrated low side N-Channel MOSFET
  • Fixed frequency peak current mode control
  • 1.4µA shutdown current
  • 90µA noload quiescent operating current
  • Enable with hysteresis (For adjustable input voltage UVLO)
  • 100KHz to 1.5MHz adjustable switching frequency with RT
  • Synchronises to external clock
  • Low drop out, 98% max. Duty cycle

Applications

Industrial, Security, Metering, Power Management, Automation & Process Control

Product Information

:
Texas Instruments
:
TPS54062
:
Power Management
:
Synchronous Buck Converter
:
Eval Board TPS54062
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$48.14 ( $55.36 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $48.14 ($55.36)