You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS62170EVM-627 - 

Evaluation Module for 3-17V 0.5A Step Down Converter with DCS Control

TPS62170EVM-627 - Evaluation Module for 3-17V 0.5A Step Down Converter with DCS Control
TPS62170EVM-627 - Evaluation Module for 3-17V 0.5A Step Down Converter with DCS Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62170EVM-627
Order Code:
3126008

Product Overview

The TPS62170EVM-627 evaluation module is designed to help the user easily evaluate and test the operation and functionality of the TPS62160. he TPS62170 is a 0.5A, synchronous, step down converter in a 2mm x 2mm, 8pin WSON package optimized for applications with high power density. Both fixed and adjustable output voltage units are available
  • Input voltage range from 3V to 17V
  • Up to 0.5A output current
  • Adjustable output voltage is set to 3.3V
  • Programmable soft start and tracking
  • Seamless power save mode transition
  • Quiescent current of 17µA (typ)
  • Selectable operating frequency
  • DCS control topology
  • Over temperature protection

Applications

Power Management, Consumer Electronics, Portable Devices, Imaging, Video & Vision

Warnings

It is important to operate this EVM within the input voltage range of 3.6V to 17V and the output voltage range of 0.9V to 6V. Exceeding the specified input range may cause damage to the EVM.

Product Information


:
Texas Instruments

:
TPS62170

:
Power Management

:
Synchronous Buck Converter

:
Eval Board TPS62170

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

9 total stock globally Need more?

9 available for 4 - 5 business days delivery

$59.94 ( $68.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.94 ($68.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.