You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS62230EVM-370 - 

Evaluation Board, Excellent AC & Transient Load Regulation, Forced PWM Mode Operation

TPS62230EVM-370 - Evaluation Board, Excellent AC & Transient Load Regulation, Forced PWM Mode Operation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62230EVM-370
Order Code:
2817406

Product Overview

The TPS62230EVM-370 is an evaluation module helps the designers to evaluate the operation and performance of the TPS62230/1/2 devices. These devices are high efficiency, ultra small size, buck converters that switch at 3MHz. The TPS6223X device family is a high frequency synchronous step down DC to DC converter optimised for battery powered portable applications. It supports up to 500mA output current and allows the use of tiny and low cost chip inductors and capacitors. With a wide input voltage range of 2.05V to 6V the device supports applications powered by Li Ion batteries with extended voltage range. The minimum input voltage of 2.05V allows as well the operation from Li primary or two alkaline batteries. Different fixed output voltage versions are available from 1.0V to 3.3V. The TPS6223X series features switch frequency up to 3.8MHz.
  • 3MHz switch frequency
  • Up to 94% efficiency
  • Output peak current up to 500mA
  • Excellent AC and transientload regulation
  • High PSRR (up to 90dB)
  • Small external output filter components 1.0µH/ 4.7µF
  • VIN range from 2.05V to 6V
  • Optimised power save mode for low output ripple voltage
  • Forced PWM mode operation
  • 100% duty cycle for lowest dropout

Applications

Portable Devices, Power Management, Wireless, Imaging, Video & Vision, Signal Processing

Product Information

:
Texas Instruments
:
TPS62230
:
Power Management
:
Synchronous Step Down Converter
:
Eval Board TPS62230
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$87.09 ( $100.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $87.09 ($100.15)