You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73101DBVT

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 30mV drop, 1.2V to 5.5V/150mA out, SOT-23-5

TEXAS INSTRUMENTS TPS73101DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73101DBVT
Order Code:
3122448

Product Overview

The TPS73101DBVT is a low-dropout (LDO) Linear Voltage Regulator uses a new topology of an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The device uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 1µA and ideal for portable applications. The extremely low output noise (30µVRMS with 0.1µF CNR) is ideal for powering VCOs. This device is protected by thermal shutdown and fold-back current limit. The increased insensitivity to the output capacitor value and type makes the linear regulator an ideal choice when powering a load where the effective capacitance is unknown.
  • Excellent load transient response with or without optional output capacitor
  • New NMOS topology provides low reverse leakage current
  • Thermal shutdown and specified minimum and maximum current limit protection
  • 30mV Typical ultralow dropout voltage
  • 30µVRMS Typical low noise
  • 0.5% Initial accuracy
  • 1% Overall accuracy over line, load and temperature
  • Less than 1µA maximum IQ in shutdown mode
  • Green product and no Sb/Br

Applications

Power Management, Building Automation, Communications & Networking, Medical, Test & Measurement, Wireless, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.7V

:
5.5V

:
-

:
1.2V

:
5.5V

:
150mA

:
30mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3007858 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

$2.10 ( $2.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price (Incl GST) Your Price
 
 
250+ $2.10 ($2.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Re-reel 3007858) x 2.11 = $527.50
Total Price: $527.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3007858
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.