You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73233DCQR

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 40mV Dropout, 3.3Vout, 250mAout, SOT-223-6

TEXAS INSTRUMENTS TPS73233DCQR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73233DCQR
Order Code:
3122467
Product Range
3.3V 250mA LDO Voltage Regulators

Product Range Selector (3.3V 250mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS73233DCQR is a 3.3V fixed output low-dropout (LDO) Linear Regulator uses an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The device uses an advanced BiCMOS process to yield high precision while delivering very low-dropout (LDO) voltages and low ground pin current. Current consumption, when not enabled, is less than 1µA. The extremely low output noise is ideal for powering VCOs. This device is protected by thermal shutdown and foldback current limit.
  • Stable with no output capacitor or any value or type of capacitor
  • 40mV at 250mA Ultralow dropout voltage
  • Excellent load transient response - with or without optional output capacitor
  • NMOS topology provides low reverse leakage current
  • 30µVrms Low noise (10kHz to 100kHz)
  • 0.5% Initial accuracy
  • 1% Overall accuracy (line, load and temperature)
  • <1µA Quiescent current (IQ) in shutdown mode
  • Thermal shutdown and specified minimum and maximum current limit protection
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.7V

:
5.5V

:
3.3V

:
-

:
-

:
250mA

:
40mV

:
SOT-223

:
6Pins

:
-40°C

:
125°C

:
3.3V 250mA LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Re-reel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$3.16 ( $3.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.16 ($3.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.84 ($3.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.73 ($3.14)