You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73630DBVT

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 75mV Dropout, 3Vout, 400mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73630DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73630DBVT
Order Code:
3007879
Product Range
3V 400mA LDO Voltage Regulators

Product Range Selector (3V 400mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS73630DBVT is a 3V fixed output low-dropout (LDO) Linear Regulator uses a new topology - an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR and even allows operation without a capacitor. It also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The device uses an advanced BiCMOS process to yield high precision while delivering very low-dropout (LDO) voltages and low ground pin current. Current consumption, when not enabled, is under 1µA and ideal for portable applications. The extremely low output noise is ideal for powering VCOs. This device is protected by thermal shutdown and foldback current limit.
  • Stable with no output capacitor or any value or type of capacitor
  • 75mV Ultra-low dropout voltage
  • Excellent load transient response - with or without optional output capacitor
  • New NMOS topology delivers low reverse leakage current
  • 30µVRMS Low noise (10Hz to 100kHz)
  • 0.5% Initial accuracy
  • 1% Overall accuracy over line, load and temperature
  • <1µA Quiescent current (IQ) in shutdown mode
  • Thermal shutdown and specified minimum and maximum current limit protection
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.7V

:
5.5V

:
3V

:
-

:
-

:
400mA

:
75mV

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
3V 400mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

135 total stock globally Need more?

135 UK stock for 5-8 days delivery

$4.14 ( $4.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.14 ($4.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.89 ($4.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.82 ($4.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --