You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS73718DCQ

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 1.8Vout, 1Aout, SOT-223-6

TEXAS INSTRUMENTS TPS73718DCQ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73718DCQ
Order Code:
3007885
Product Range
1.8V 1A LDO Voltage Regulators

Product Range Selector (1.8V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS73718DCQ is a 1.8V fixed output low-dropout (LDO) Linear Regulator uses an NMOS pass element in a voltage-follower configuration. This topology is relatively insensitive to output capacitor value and ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1µF ceramic output capacitor. The NMOS topology also allows very low dropout. The device family uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 20nA.
  • NMOS topology delivers low reverse leakage current
  • 1% Initial accuracy
  • 3% Overall accuracy over line, load and
  • temperature
  • Thermal shutdown and current limit for fault protection
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
5.5V

:
1.8V

:
-

:
-

:
1A

:
130mV

:
SOT-223

:
6Pins

:
-40°C

:
125°C

:
1.8V 1A LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

203 total stock globally Need more?

203 UK stock for 5-8 days delivery

$2.76 ( $3.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.76 ($3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.49 ($2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.33 ($2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.29 ($2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --