You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS74401EVM-118

Evaluation Board, 3A LDO Linear Voltage Regulator, 1.3 V to 5.25 V Vin, Adjustable Output

TEXAS INSTRUMENTS TPS74401EVM-118
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74401EVM-118
Order Code:
3126047

Product Overview

The TPS74401EVM-118 is an evaluation module designed to help the user easily evaluate and test the operation and functionality of the TPS74401 LDO linear regulator. This regulator require a low power bias voltage, VBIAS, and a power input voltage, VIN. The TPS74401 is capable of providing output voltages down to 0.8V and have an integrated supervisory circuit with open drain output that goes to high impedance when the output voltage reaches regulation (power good or PG). The TPS74401 can provide up to 1.5A and 3.0A dc current, respectively, and have a SS pin which allows the user to set the output voltage's linear ramp rate. The goal of the evaluation module is to facilitate evaluation of the TPS74x01 ICs.
  • Supports input voltages as low as 0.9V with external bias supply due to ultra low dropout
  • Adjustable output (0.8V to 3.6V) up to 3A
  • Soft start time set by external capacitor
  • Stable with any or no output capacitor
  • 1% accuracy over line, load and temperature
  • Open drain power good (PG)
  • 5mm x 5mm x 1mm QFN package

Applications

Power Management, Signal Processing, Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
TPS74401

:
Power Management

:
Low Dropout Linear Regulator

:
Eval Board TPS74401

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

$19.98 ( $19.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.98 ($19.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $19.58 ($19.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $19.21 ($19.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --