You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS74701DRCT

LDO Voltage Regulator, Adjustable, 800mV to 5.5V in, 50mV drop, 800mV to 3.6V/0.5A out, SON-10

TEXAS INSTRUMENTS TPS74701DRCT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS74701DRCT
Order Code:
3122503

Product Overview

The TPS74701DRCT is a low-dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for a wide variety of applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current on start-up. The soft-start is monotonic and well-suited for powering many different types of processors and ASICs. The enable input and power good output allow easy sequencing with external regulator. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of FPGAs, DSPs and other applications with special start-up requirements. A precision reference and error amplifier deliver 2% accuracy over load, line, temperature and process. It features soft-start capability. This regulator uses a low current bias input to power all internal control circuitry, allowing the NMOS pass transistor to regulate very low input and output voltages.
  • Power good (PG) output allows supply monitoring or provides a sequencing signal for other supplies
  • VBIAS permits low VIN operation with good transient response
  • Stable with >=2.2µF any output capacitor
  • 50mV Typically at 500mA, VBIAS = 5V low dropout
  • Green product and no Sb/Br

Applications

Power Management, Sensing & Instrumentation, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
800mV

:
5.5V

:
-

:
800mV

:
3.6V

:
500mA

:
50mV

:
SON

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Reel in 500/reel:3116299 Check stock

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

$4.65 ( $5.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.65 ($5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.17 ($4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.06 ($4.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 500/reel: 3116299

 

 
Check stock location (important)
 
 

 

More stock available week commencing 7/11/22

 

 
Quantity List Price Your Price
250+ $4.04 ($4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ($4.65)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3122503) x 4.65 = $4.65
Total Price: $4.65
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.