You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS75215QPWP

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 210mV Dropout, 1.5Vout, 2Aout, HTSSOP-20

TEXAS INSTRUMENTS TPS75215QPWP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS75215QPWP
Order Code:
3007896
Product Range
1.5V 2A LDO Voltage Regulators

Product Range Selector (1.5V 2A LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS75215QPWP is a 1.5V fixed output low-dropout (LDO) Linear Regulator with integrated power-ON reset. Quiescent current is 75µA at full load and drops down to 1µA when the device is disabled. These devices are designed to have fast transient response for larger load current changes. Because the PMOS device behaves as a low-value resistor, the dropout voltage is very low and is directly proportional to the output current. Additionally, because the PMOS pass element is a voltage-driven device, the quiescent current is very low and independent of output loading (typically 75µA over the full range of output current, 1mA to 2A). These two key specifications yield a significant improvement in operating life for battery-powered systems. The device is enabled when EN is connected to a low-level input voltage. This LDO family also features a sleep mode, applying a TTL high signal to EN (enable) shuts down the regulator, reducing the quiescent current to less than 1µA at TJ = +25°C.
  • Open drain power-ON reset with 100ms delay
  • Fast transient response
  • 2% Tolerance over specified conditions
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
5.5V

:
1.5V

:
-

:
-

:
2A

:
210mV

:
HTSSOP

:
20Pins

:
-40°C

:
125°C

:
1.5V 2A LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

7 total stock globally Need more?

7 UK stock for 5-8 days delivery

$10.50 ( $12.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.50 ($12.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.48 ($10.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $9.03 ($10.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.87 ($10.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --