You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS76433DBVT

Fixed LDO Voltage Regulator, 2.7V to 10V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS TPS76433DBVT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS76433DBVT
Order Code:
3122525
Product Range
3.3V 150mA LDO Voltage Regulators

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS76433DBVT is a 3.3V fixed output low-dropout (LDO) Linear Regulator offers the benefits of a low noise, low-dropout voltage and low-power operation. Additionally, they feature low quiescent current when compared to conventional LDO regulators. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low typically 300mV at 150mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is very low (140uA maximum) and is stable over the entire range of output load current (0mA to 150mA).
  • 50µV Output noise (typical)
  • 85µA Quiescent current (typical)
  • Thermal protection
  • Over current limitation
  • <2µA Quiescent current in shutdown mode
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
10V

:
3.3V

:
-

:
-

:
150mA

:
300mV

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
3.3V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$2.02 ( $2.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.02 ($2.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.83 ($2.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.73 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.68 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --