You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS7A30-49EVM-567 .

TPS7A3001/TPS7A4901 Low-Dropout Regulator Evaluation Module with Programmable Soft-Start

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A30-49EVM-567 .
Order Code:
1854423

Product Overview

The TPS7A30-49EVM-567 is an evaluation module for TPS7A3001 and TPS7A4901 LDO regulators for possible use in their circuit applications. This particular EVM configuration is preconfigured to output -15V dc and 15V dc for ease of demonstration in certain standard industrial applications, e.g., requiring positive and negative voltages to power an operational amplifier based, signal-conditioning circuitry. Alternatively, each LDO channel can be adjusted individually to any output voltage between 1.2V and 33V (negative and positive, respectively) as required by only changing a resistor value in accordance with the given equation. The TPS7A3001 can supply up to 200mA rated load current and the TPS7A4901 can supply up to 150mA each using the MSOP 8, Power PAD package. Both circuits have been optimized for ac performance including PSRR and load transient response using capacitors rated over the full voltage range of each regulator.
  • Wide input voltage range from TPS7A4901 (3.0V to 36V), TPS7A3001 (-3.0V to -36V)
  • 1.5% accuracy over Line/Load/Temperature
  • Stable with greater then 2µF ceramic output capacitor
  • Low Noise/High PSRR
  • Programmable soft start

Applications

Industrial, Sensing & Instrumentation, Communications & Networking, Audio, Power Management

Warnings

It is important to operate this EVM within the input voltage range of 3V to 35V and the output voltage range of 1.212V to 33V. Exceeding the specified input range may cause damage to the EVM.

Product Information


:
Texas Instruments

:
TPS7A3001, TPS7A4901

:
Power Management - Voltage Regulator

:
Low Dropout Linear Regulator

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$40.98 ( $47.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $40.98 ($47.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.