You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TPS7A4700EVM-094 - 

Evaluation Module for TPS7A4700 Low Dropout Linear Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS7A4700EVM-094
Order Code:
2211938

Product Overview

The TPS7A4700EVM-094 is an evaluation module, fully assembled and tested circuit for evaluating the TPS7A4700 low dropout regulator. The LDO can be evaluated at any of its pin strap selectable output voltages that range from 1.4V to 18V in 100mV increments. Notable features of this LDO regulator include thermal and current limit shutdown protection, pin selectable output voltage, low dropout, and low noise (~3.5 µV/√Hz). The evaluation module contains a single linear regulator in a 5mm × 5mm, QFN (RGW), thermally enhanced ( PowerPad) package. This regulator, including external components, is capable of delivering up to 1A to a dynamic load across the full recommended input and output voltage range of the LDO. A multi pin header with jumpers is provided to enable easy manual selection of the output voltage. Connectors and test points are provided for convenience. Selection of the output voltage is accomplished by jumpering the pins of a header provided on board.
  • 3V to 36V input voltage ranges from
  • Programmable, pin strap output voltage from 1.4V to 18V
  • Low dropout voltage is 600mV at 1A
  • Low noise approximately 3.5µVRMS (10Hz, 100KHz)
  • Built in fixed current limit & thermal shutdown
  • CMOS logic level compatible enable pin
  • Maximum output current of 1A

Applications

Test & Measurement, Medical, Audio, Industrial, Sensing & Instrumentation, Communications & Networking, Signal Processing

Product Information

:
Texas Instruments
:
TPS7A4700
:
Power Management
:
Low Dropout Linear Regulator
:
Evaluation Board TPS7A4700
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$38.15 ( $43.87 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.15 ($43.87)