You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSB41AB2PAP .

IEEE 1394 Driver, Cable Transceiver, 400Mbps, 3V to 3.6V, HTQFP-64

TEXAS INSTRUMENTS TSB41AB2PAP .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSB41AB2PAP .
Order Code:
1470524

Product Overview

The TSB41AB2PAP is a 2-port Cable Transceiver/Arbiter that provides the digital and analogue transceiver functions needed to implement a two-port node in a cable-based IEEE 1394 network. The transceivers include circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB41AB2 is designed to interface with a link layer controller (LLC), such as the TSB12LV21, TSB12LV22, TSB12LV23, TSB12LV26, TSB12LV31, TSB12LV41, TSB12LV42 or TSB12LV01A. The TSB41AB2 requires only an external 24.576MHz crystal as a reference. An external clock may be provided instead of a crystal. An internal oscillator drives an internal phase-locked loop (PLL), which generates the required 393.216MHz reference signal. This reference signal is internally divided to provide the clock signals used to control transmission of the outbound encoded strobe and data information.
  • Fully compliant with open HCI requirements
  • Extended resume signalling for compatibility
  • Power-down features to conserve energy in battery powered applications
  • Automatic device power down during suspend
  • Device power-down terminal
  • Software device reset (SWR)
  • Industry leading low power consumption
  • Ultralow-power sleep mode
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Interoperable with link layer controllers using 3.3V
  • Single-supply operation
  • Green product and no Sb/Br

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cable Transceiver

:
400Mbps

:
3V

:
3.6V

:
HTQFP

:
64Pins

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

37 total stock globally

37 US stock available for 5-6 business days delivery

Available until stock is exhausted

$10.23 ( $11.76  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.23 ($11.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $9.26 ($10.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.82 ($10.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.67 ($8.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.67 ($7.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $6.08 ($6.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $5.91 ($6.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $5.72 ($6.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --