You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSB81BA3EPFP

IEEE 1394 Driver, Cable Transceiver, 800Mbps, 3V to 3.6V, HTQFP-80

TEXAS INSTRUMENTS TSB81BA3EPFP
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSB81BA3EPFP
Order Code:
3119137

Product Overview

The TSB81BA3EPFP is a Digital and Analogue Transceiver functions needed to implement a three-port node in a cable-based IEEE 1394 network. Each cable port incorporates two differential line transceivers. The transceiver includes circuitry to monitor the line conditions as needed for determining connection status, for initialization and arbitration and for packet reception and transmission. The TSB81BA3E is designed to interface with a link-layer controller (LLC), such as the TSB82AA2, TSB12LV21, TSB12LV26, TSB12LV32, TSB42AA4, TSB42AB4, TSB12LV01B or TSB12LV01C. It also may be connected cable port to cable port to an integrated 1394 Link + PHY layer such as the TSB43AB2. The TSB81BA3E can be powered by a single 3.3V supply when the VREG_PD terminal is tied to GND. VREG_PD enables the internal 3.3V to 1.95V regulator which provides the 1.95V to the core.
  • Fully supports provisions of IEEE P1394b revision 1.33+ at 1-gigabit signalling rates
  • Fully supports provisions of IEEE 1394a-2000 and 1394-1995 standard for high performance serial bus
  • Fully interoperable with Fire wire, i.LINK and SB1394™, implementation of IEEE standard 1394
  • Full 1394a-2000 support includes connection debounce and arbitrated short reset
  • Power-down features to conserve energy in battery-powered applications
  • Low-power sleep mode
  • Fully compliant with open host controller interface (HCI) requirements
  • Cable power presence monitoring
  • Cable ports monitor line conditions for active connection to remote node
  • Interface to link-layer controller supports TI bus-holder isolation
  • Interoperable with link-layer controllers using 3.3V supplies
  • Separate bias (TPBIAS) for each port
  • Software device reset (SWR)
  • Green product and no Sb/Br

Applications

Portable Devices, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cable Transceiver

:
800Mbps

:
3V

:
3.6V

:
HTQFP

:
80Pins

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$15.99 ( $18.39  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.99 ($18.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.45 ($16.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $13.03 ($14.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --