You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TUSB3210PM

USB Interface, USB Port Power Controller, USB 2.0, 3 V, 3.6 V, LQFP, 64 Pins

TUSB3210PM - USB Interface, USB Port Power Controller, USB 2.0, 3 V, 3.6 V, LQFP, 64 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TUSB3210PM
Order Code:
1610202

Product Overview

The TUSB3210PM is an USB-based controller targeted as a general-purpose MCU with GPIO. The TUSB3210 device has 8K x 8 RAM space for application development. In addition, the programmability of the TUSB3210 device makes it flexible enough to use for various other general USB I/O applications.
  • Multiproduct support with one code and one chip
  • Supports 12-mbits/s USB data rate (full speed)
  • Supports USB suspend, resume and remote wake-up operation
  • 256 x 8 RAM for Internal data
  • 8K x 8 RAM Code space available for downloadable firmware from host or I²C port
  • 8K x 8 RAM for Development
  • Buffer space for USB packet transactions
  • Master I²C controller for external slave device access
  • Watchdog timer
  • Supports a total of three input and three output (interrupt, bulk) endpoints
  • Power-down mode
  • Green product and no Sb/Br

Applications

Power Management, Motor Drive & Control, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Port Power Controller

:
USB 2.0

:
3V

:
3.6V

:
LQFP

:
64Pins

:
12Mbps

:
4 Port

:
0°C

:
70°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Manufactured

$14.56 ( $16.74  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.56 ($16.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $13.04 ($15.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $11.99 ($13.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.