You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UA733CN . - 

Video Amplifier, 1 Amplifiers, 200 MHz, 0.72 V/µs, 0 °C, 70 °C, 3.6 mA

UA733CN . - Video Amplifier, 1 Amplifiers, 200 MHz, 0.72 V/µs, 0 °C, 70 °C, 3.6 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA733CN .
Order Code:
1459450

Product Overview

The UA733CN is a Monolithic Two-stage Video Amplifier with differential inputs and differential outputs. Internal series-shunt feedback provides wide bandwidth, low phase distortion and excellent gain stability. Emitter-follower outputs enable the device to drive capacitive loads and all stages are current-source biased to obtain high common-mode and supply-voltage rejection ratios. Fixed differential amplification of 10, 100 or 400V/V may be selected without external components or amplification may be adjusted from 10 to 400V/V by the use of a single external resistor connected between 1A and 1B. No external frequency-compensating components are required for any gain option. The device is particularly useful in magnetic-tape or disc-file systems using phase or NRZ encoding and in high-speed thin-film or plated-wire memories. Other applications include general-purpose video and pulse amplifiers where wide bandwidth, low phase shift and excellent gain stability are required.
  • 250kR Input resistance
  • Selectable nominal amplification of 10, 100 or 400
  • No frequency compensation required
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision

Product Information

:
1Amplifiers
:
200MHz
:
0.72V/µs
:
0°C
:
70°C
:
3.6mA
:
± 6V
:
DIP
:
14Pins
:
Differential
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$2.39 ( $2.75 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.39 ($2.75)
  ( )
10+ $2.05 ($2.36)
  ( )
100+ $1.57 ($1.81)
  ( )
500+ $1.39 ($1.60)
  ( )
1000+ $1.09 ($1.25)
  ( )
2500+ $0.97 ($1.12)